392-010-523-201

Heilind Number:EDA392-010-523-201
Manufacturer:EDAC
Manufacturer Number:392-010-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-523-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black exterior and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With an amperage rating of 3A, it ensures reliable power transmission. Boasting two rows of copper alloy contacts spaced at a pitch of .1 inches, it offers a total of 10 positions for optimal signal transfer. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.