392-010-523-212

Heilind Number:EDA392-010-523-212
Manufacturer:EDAC
Manufacturer Number:392-010-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-523-212

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in timeless black. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts spaced at a pitch of .1 in and .2 in row spacing, it offers reliable and efficient signal transmission. Perfect for board-to-board connections, it has 10 positions for seamless integration. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Elevate your electronic projects with this essential connector.