392-010-524-101

Heilind Number:EDA392-010-524-101
Manufacturer:EDAC
Manufacturer Number:392-010-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-524-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a single row with 10 positions and a pitch of .1 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable conductivity and longevity in various applications. With a low amperage of 3 A and an operating temperature range of -40 to 105 °C, it's both efficient and versatile. Whether you require straight mount orientation or specific row spacing, this connector delivers precision and convenience. Elevate your connectivity solutions with this essential component.