392-010-540-101

Heilind Number:EDA392-010-540-101
Manufacturer:EDAC
Manufacturer Number:392-010-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek black component designed for seamless integration. With a high amperage rating of 3 A, this connector ensures reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 10 positions, it offers efficient and space-saving connection for your boards. The Copper Alloy contact material and .1 inch pitch ensure optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the realm of PCB connectivity.