392-010-540-104

Heilind Number:EDA392-010-540-104
Manufacturer:EDAC
Manufacturer Number:392-010-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-104

Detailed Description

Enhance connectivity in your electronic systems with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and ten positions, it offers ample connectivity for your devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for consumer electronics or industrial equipment, this connector is a reliable solution to optimize your systems' performance.