392-010-540-107

Heilind Number:EDA392-010-540-107
Manufacturer:EDAC
Manufacturer Number:392-010-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-107

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimum efficiency, this connector features a single row, boasting 10 positions with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees seamless functionality even in demanding environments. Its straight mount orientation and compact design make it ideal for board-to-board connections, offering seamless integration into your electronics setup. Trust in our Card Edge Connector to streamline your connectivity needs with precision and durability.