392-010-540-108

Heilind Number:EDA392-010-540-108
Manufacturer:EDAC
Manufacturer Number:392-010-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a single row with 10 positions, offering seamless integration for your electronic components. With a pitch and row spacing of .1 and .2 inches respectively, it ensures precise and secure connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Whether you're assembling circuit boards or connecting devices, this connector, with a straight mount orientation, is the perfect choice for your project. Explore our range of PCB connectors for more options to suit your needs.