392-010-540-201

Heilind Number:EDA392-010-540-201
Manufacturer:EDAC
Manufacturer Number:392-010-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3 A amperage and copper alloy contact material, it guarantees reliable power transmission. Its double-row design, with a pitch of .1 in and row spacing of .2 in, offers seamless integration on your board. Boasting 10 positions and straight mount orientation, it facilitates efficient circuit connections. Operating flawlessly in a temperature range of -40°C to 105°C, it's suitable for a wide range of environments. Explore the possibilities with this essential component for your electronic projects.