392-010-540-207

Heilind Number:EDA392-010-540-207
Manufacturer:EDAC
Manufacturer Number:392-010-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-540-207

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage, durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contact material. With two rows and ten positions, it offers ample connectivity in a compact design. The .1 inch pitch and .2 inch row spacing ensure precise alignment on your PCB. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for a variety of applications. Upgrade your setup with this essential component.