392-010-541-101

Heilind Number:EDA392-010-541-101
Manufacturer:EDAC
Manufacturer Number:392-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-101

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring longevity and safety. With a single row layout and ten positions, it offers ample space for intricate connections. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise installations. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.