392-010-541-102

Heilind Number:EDA392-010-541-102
Manufacturer:EDAC
Manufacturer Number:392-010-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimum performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features Copper Alloy contacts for reliable power transmission. With a single row configuration and a compact pitch of .1 inch, it offers seamless connection in tight spaces. This connector is capable of handling up to 3A of current, making it ideal for a wide range of applications. Its straight mount orientation and 10 positions ensure easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup requiring board-to-board connectivity. Trust in its quality and efficiency to streamline your PCB connections.