392-010-541-103

Heilind Number:EDA392-010-541-103
Manufacturer:EDAC
Manufacturer Number:392-010-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for high performance, it boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 10 positions, it offers ample space for secure connections. The contact material, made from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment. Suitable for a wide range of applications, it operates flawlessly in environments with temperatures ranging from -40 to 105°C. Trust in our connector for efficient and dependable circuitry in your projects.