392-010-541-104

Heilind Number:EDA392-010-541-104
Manufacturer:EDAC
Manufacturer Number:392-010-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-104

Detailed Description

Discover seamless connectivity with our Card Edge Connector, a vital component for your PCB assembly needs. Designed for high-performance applications, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and 10 positions, it offers precise and efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a standard pitch of .1 inch and row spacing of .2 inch, it facilitates easy integration into your circuit design. Suitable for a wide range of environments, it can operate smoothly in temperatures ranging from -40 to 105°C. Whether you're a professional in the field or an enthusiast working on a project, our Card Edge Connector is the perfect solution for your connectivity needs. Explore our collection of connectors for more options to enhance your PCB designs.