392-010-541-108

Heilind Number:EDA392-010-541-108
Manufacturer:EDAC
Manufacturer Number:392-010-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-108

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector in sleek black. Engineered for high performance, this connector features a single row design with ten positions, ideal for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105 °C, it guarantees consistent functionality in various environments. Trust in this essential component for efficient and secure PCB integration.