392-010-541-201

Heilind Number:EDA392-010-541-201
Manufacturer:EDAC
Manufacturer Number:392-010-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-541-201

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing for reliability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your PCB. The straight mount orientation and compact size make it ideal for board-to-board connections, providing a secure link between components. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent functionality in diverse environments. Upgrade your setup with this essential component for seamless data transmission.