392-010-542-101

Heilind Number:EDA392-010-542-101
Manufacturer:EDAC
Manufacturer Number:392-010-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-101

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the 10 available positions cater to a variety of connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly projects. Trust in its straight mount orientation for easy installation, making it an essential component in the realm of PCB connectors. Elevate your connectivity game with this indispensable Card Edge Connector.