392-010-542-102

Heilind Number:EDA392-010-542-102
Manufacturer:EDAC
Manufacturer Number:392-010-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-102

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 10 positions, it offers seamless integration onto your circuit board. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stability in various environments. Perfect for applications in the electronics industry, this connector is a must-have for your connectivity needs. Upgrade your systems with our Card Edge Connector today.