392-010-542-107

Heilind Number:EDA392-010-542-107
Manufacturer:EDAC
Manufacturer Number:392-010-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-107

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this sleek black connector boasts a single row with ten positions, perfect for streamlined data transmission. Engineered with precision, it features copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing for durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer while maintaining a compact form factor. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures consistent performance even in challenging environments. Upgrade your PCB connections with this essential component, ideal for various applications in the electronics industry.