392-010-542-108

Heilind Number:EDA392-010-542-108
Manufacturer:EDAC
Manufacturer Number:392-010-542-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector offers reliable performance with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With one row and ten positions, it provides ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for seamless integration on your boards. Designed for straight mounting orientation, it offers easy installation. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your PCB connections with this essential component for seamless data and power transfer in your electronic projects.