392-010-542-207

Heilind Number:EDA392-010-542-207
Manufacturer:EDAC
Manufacturer Number:392-010-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-207

Detailed Description

Upgrade your electronics with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery with an amperage rating of 3 A. Featuring two rows of copper alloy contacts, it offers seamless connectivity in a compact design, with a pitch of 0.1 inches and 10 positions for versatile installation. Designed for efficiency, this connector guarantees precise alignment with a row spacing of 0.2 inches and straight mount orientation. Engineered to withstand harsh environments, it boasts an operating temperature range of -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.