392-010-542-212

Heilind Number:EDA392-010-542-212
Manufacturer:EDAC
Manufacturer Number:392-010-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-542-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Featuring a double-row configuration and 10 positions, it offers ample room for secure board-to-board connections. The Copper Alloy contacts, with a 3A amperage rating, guarantee efficient power transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector facilitates precise and stable mating. Its straight mount orientation further simplifies installation, making it ideal for various applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component.