392-010-544-101

Heilind Number:EDA392-010-544-101
Manufacturer:EDAC
Manufacturer Number:392-010-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-544-101

Detailed Description

Enhance connectivity within your PCB setup with this sleek Card Edge Connector in classic black. Designed for optimum performance, it features a single row with 10 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. The contact material, Copper Alloy, provides reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector collection. Elevate your PCB connectivity with this essential component.