392-010-544-201

Heilind Number:EDA392-010-544-201
Manufacturer:EDAC
Manufacturer Number:392-010-544-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-544-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the ten positions cater to various connection needs. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it guarantees functionality in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.