392-010-555-201

Heilind Number:EDA392-010-555-201
Manufacturer:EDAC
Manufacturer Number:392-010-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-555-201

Detailed Description

Upgrade your connectivity with our innovative Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and ten positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees optimal signal transmission. Its compact .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Perfect for board-to-board connections, it provides a seamless link between components. Engineered for reliability, it operates smoothly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential connector.