392-010-555-212

Heilind Number:EDA392-010-555-212
Manufacturer:EDAC
Manufacturer Number:392-010-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component in achieving seamless data transfer. Designed for optimal performance, this connector features two rows of high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting stability, even in harsh environments. Supporting up to 3A of current, it is suitable for various applications. With ten positions available, it provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your system with this essential connector, perfect for Board to Board PCB connections.