392-010-556-202

Heilind Number:EDA392-010-556-202
Manufacturer:EDAC
Manufacturer Number:392-010-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-556-202

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Made for high-performance applications, this connector boasts a 3 A amperage capacity and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts, offering a total of 10 positions with a pitch of .1 inches, it ensures secure and reliable connectivity. Its straight mount orientation and compact design make it easy to integrate, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for demanding projects in the realm of Products, Connectors, PCB Connectors, and more. Upgrade your connectivity solutions with this essential component.