392-010-556-203

Heilind Number:EDA392-010-556-203
Manufacturer:EDAC
Manufacturer Number:392-010-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-556-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, featuring a sleek Black finish. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With two rows and ten positions, it ensures secure and efficient board-to-board connections. The Copper Alloy contacts, with a pitch of .1 in and row spacing of .2 in, guarantee reliable signal transmission. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. A must-have for any electronic setup, this connector is a essential component for seamless and robust PCB integration.