392-010-558-101

Heilind Number:EDA392-010-558-101
Manufacturer:EDAC
Manufacturer Number:392-010-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-101

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in a variety of applications. With a robust amperage of 3 A and housing crafted from UL 94V-0 Thermoplastic Polyester, you can trust in its durability and safety. Featuring a single row with 10 positions, this connector offers seamless board-to-board connectivity with a pitch of .1 in and row spacing of .2 in. Its copper alloy contacts ensure reliable signal transmission, while the right angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.