392-010-558-102

Heilind Number:EDA392-010-558-102
Manufacturer:EDAC
Manufacturer Number:392-010-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-102

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration into your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row configuration and a pitch of .1 inches, it offers precise and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for space-saving installation. Boasting a high amperage of 3A and a wide operating temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. With ten positions available, it provides ample room for secure attachment. Upgrade your connectivity solutions with this essential component.