392-010-558-104

Heilind Number:EDA392-010-558-104
Manufacturer:EDAC
Manufacturer Number:392-010-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this essential component features a single row layout with ten positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision Copper Alloy contacts, it guarantees reliable power delivery at an amperage of 3A. With a pitch of .1in and row spacing of .2in, it offers precise alignment for seamless integration. Its right-angle mount orientation adds versatility, while its wide operating temperature range from -40 to 105°C ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential connector.