392-010-558-107

Heilind Number:EDA392-010-558-107
Manufacturer:EDAC
Manufacturer Number:392-010-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, designed for seamless integration. With a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. Featuring a single row layout with 10 positions, it offers efficient board-to-board connectivity with a pitch of .1 in and row spacing of .2 in. Crafted from high-quality copper alloy, the contacts guarantee optimal signal transmission. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Ideal for a range of applications, this connector is a must-have for your electronic projects.