392-010-558-108

Heilind Number:EDA392-010-558-108
Manufacturer:EDAC
Manufacturer Number:392-010-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on PCBs, it features a single row with 10 positions for efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The contact material, made of Copper Alloy, guarantees reliable conductivity. Its right angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your connectivity solutions with this essential component.