392-010-558-112

Heilind Number:EDA392-010-558-112
Manufacturer:EDAC
Manufacturer Number:392-010-558-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-112

Detailed Description

Efficiently connect your PCBs with our Card Edge Connector, designed for seamless integration. With a sleek black exterior and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both style and safety. Boasting a 3 A amperage and Copper Alloy contact material, it guarantees reliable performance. Featuring a single row design with 10 positions and a .1-inch pitch, it offers optimal connectivity. The right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component, a must-have in any electronics toolkit.