392-010-558-201

Heilind Number:EDA392-010-558-201
Manufacturer:EDAC
Manufacturer Number:392-010-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-201

Detailed Description

Enhance connectivity in your electronic devices with our high-quality Card Edge Connector. Designed for efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of contacts made of copper alloy, it offers a secure connection for up to 10 positions with a pitch of .1 inches. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your systems with this essential component, perfect for board to board connections.