392-010-558-202

Heilind Number:EDA392-010-558-202
Manufacturer:EDAC
Manufacturer Number:392-010-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-202

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a 3 A amperage, making it ideal for power-intensive applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable and efficient operation. With two rows and ten positions, it offers ample connectivity options, while its .1 inch pitch and .2 inch row spacing guarantee precise alignment. The right angle mount orientation allows for seamless integration, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Explore our range of board-to-board PCB connectors for more connectivity solutions.