392-010-558-203

Heilind Number:EDA392-010-558-203
Manufacturer:EDAC
Manufacturer Number:392-010-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-203

Detailed Description

Enhance your PCB connectivity with our sleek and versatile Card Edge Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek black finish. With two rows of ten positions each, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for efficient PCB board-to-board linking. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications. Upgrade your setup with this high-performance connector and experience enhanced efficiency and connectivity.