392-010-558-204

Heilind Number:EDA392-010-558-204
Manufacturer:EDAC
Manufacturer Number:392-010-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-204

Detailed Description

Enhance connectivity with this dual-row Card Edge Connector, designed for seamless integration into PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable performance in a variety of environments, with an amperage rating of 3A. Featuring ten positions spaced at a pitch of .1 inch, it facilitates efficient data transfer between boards. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs.