392-010-558-207

Heilind Number:EDA392-010-558-207
Manufacturer:EDAC
Manufacturer Number:392-010-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it offers reliable power transmission at a maximum amperage of 3 A. Its right-angle mount orientation and compact size make it ideal for board-to-board PCB connections, with a total of 10 positions available for seamless integration. Operating efficiently in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.