392-010-558-208

Heilind Number:EDA392-010-558-208
Manufacturer:EDAC
Manufacturer Number:392-010-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black, boasting a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Designed for optimal performance, this connector features two rows of copper alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches. With a total of 10 positions, it offers ample room for seamless board-to-board connections. The right-angle mount orientation ensures easy installation, while its robust construction guarantees reliability in diverse environments. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project requiring secure and efficient PCB connectivity. Elevate your designs with this essential component in the realm of connectors.