392-010-558-212

Heilind Number:EDA392-010-558-212
Manufacturer:EDAC
Manufacturer Number:392-010-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-558-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration in PCB applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring reliable operation even in demanding environments. With a double-row configuration and a total of 10 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a .1-inch pitch and .2-inch row spacing, this connector facilitates precise and secure connections. Its right-angle mount orientation allows for space-saving installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various operating conditions. Trust in this essential component for seamless board-to-board connections in your electronic assemblies.