392-010-559-101

Heilind Number:EDA392-010-559-101
Manufacturer:EDAC
Manufacturer Number:392-010-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row layout with 10 positions, ensuring seamless integration into your circuit board. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The right-angle mount orientation allows for easy installation in compact spaces, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your electronic projects with this essential connector, a must-have in any engineer's toolkit.