392-010-560-201

Heilind Number:EDA392-010-560-201
Manufacturer:EDAC
Manufacturer Number:392-010-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-560-201

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 3A. With two rows of ten positions each, this connector offers ample space for seamless board-to-board connections, featuring a pitch of .1in and row spacing of .2in for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, from industrial to consumer electronics. Upgrade your setup with this essential component for efficient and secure data transfer.