392-010-560-207

Heilind Number:EDA392-010-560-207
Manufacturer:EDAC
Manufacturer Number:392-010-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-560-207

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, it ensures efficient power transmission, capable of handling up to 3 A of current. The 10-position layout, with a pitch of .1 in and row spacing of .2 in, offers precise and secure connections. Operating flawlessly in a temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Trust in this connector for reliable board-to-board connectivity in your projects.