392-010-560-208

Heilind Number:EDA392-010-560-208
Manufacturer:EDAC
Manufacturer Number:392-010-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-010-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-010-560-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power transmission with an amperage of 3 A. Featuring two rows of Copper Alloy contacts with a pitch of .1 in, it offers seamless integration for up to 10 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications. Trust in this cutting-edge connector for efficient board-to-board connections in your projects.