392-011-520-101

Heilind Number:EDA392-011-520-101
Manufacturer:EDAC
Manufacturer Number:392-011-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-520-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Its single row design, featuring 11 copper alloy contact positions spaced at .1 inches pitch and .2 inches row spacing, facilitates easy and secure connections. With a current rating of 3 A, it guarantees efficient power transfer. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for your connectivity needs.