392-011-520-102

Heilind Number:EDA392-011-520-102
Manufacturer:EDAC
Manufacturer Number:392-011-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-520-102

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, designed for seamless integration in PCB applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The sleek black finish adds a touch of sophistication while the copper alloy contact material guarantees optimal conductivity. With a single row layout and 11 positions, it offers ample connectivity options. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it provides versatility in installation. Operating smoothly within a wide temperature range of -40 to 105°C, it is suitable for various industrial settings. Trust in this essential component for seamless board-to-board connections in your PCB projects.