392-011-521-101

Heilind Number:EDA392-011-521-101
Manufacturer:EDAC
Manufacturer Number:392-011-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-521-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Built for optimal performance, this connector boasts a 3 A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row design featuring 11 positions, it offers seamless integration for your electronic components. Crafted with Copper Alloy contacts and a .1-inch pitch, it guarantees reliable signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component in the world of PCB connectors.