392-011-521-102

Heilind Number:EDA392-011-521-102
Manufacturer:EDAC
Manufacturer Number:392-011-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-521-102

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees efficient signal transmission. Featuring a single row with 11 positions, it is perfect for various board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C offer versatility and durability. Upgrade your connectivity solutions with this essential component.