392-011-521-104

Heilind Number:EDA392-011-521-104
Manufacturer:EDAC
Manufacturer Number:392-011-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-521-104

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring reliability in any application. With a single row configuration and 11 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation makes installation a breeze, providing a secure and stable connection. Trust in this essential component for seamless board-to-board communication in your projects.