392-011-521-107

Heilind Number:EDA392-011-521-107
Manufacturer:EDAC
Manufacturer Number:392-011-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 392-011-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA392-011-521-107

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, it features a single row housing with eleven positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, the durable black connector guarantees long-lasting performance even in demanding environments. The copper alloy contact material and .1-inch pitch facilitate secure and stable connections. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it meets the needs of various applications. Whether you're working on a new project or upgrading existing systems, this straight-mount connector is a versatile and essential component. Explore our range of connectors for all your PCB connectivity requirements.